RF/Wireless Development Boards and Kits
DFR0267
DFRobot Bluno - An Arduino-compatible Board - Bluetooth 4.0
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
CC2540
Supported Device Technology
Bluetooth
Compatible External Board
Arduino
Interface Type
USB
Typical Operating Supply Voltage (V)
12(Max)
Product Weight (g)
30

