Arrow Electronic Components Online
DFR0264|DFROBOT|simage
DFR0264|DFROBOT|limage
Battery Chargers

DFR0264

Solar Lipo Charger (3.7V)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Lithium|Solar
  • Input Voltage (V)
    4.4 to 6
  • Input/Output Type
    DC/DC
  • Power Indicator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources