Arrow Electronic Components Online
DFR0244B|DFROBOT|simage
DFR0244B|DFROBOT|limage
Panel Meters

DFR0244-B

LED Current Meter 10A (Blue)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Minimum Operating Supply Voltage
    4VDC
  • Maximum Operating Supply Voltage
    30VDC
  • Maximum Operating Supply Current (mA)
    10
  • Product Weight (g)
    23
  • Display Type
    LED

Documentation and Resources

Datasheets
Design resources