Arrow Electronic Components Online
DFR0225|DFROBOT|simage
DFR0225|DFROBOT|limage
Embedded System Development Boards and Kits

DFR0225

Romeo V2 - a Robot Control Board with Motor Driver (Compatible with Arduino)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ATMEGA32U4
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2.5KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    3
  • SPI
    1
  • UART
    2
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources