Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Management
/
Power Management Evaluation Development Boards And Kits
/
Evaluation Development Boards And Kits Power Management Development Boards And Kits
/
DFR0140 - DFRobot
Power Management Development Boards and Kits
DFR0140
Breadboard Power Supply 5V/3.3V
DFRobot
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Product Weight (g)
70
Product Length (mm)
130
Product Depth (mm)
90
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model