Arrow Electronic Components Online
DFR0095|DFROBOT|simage
DFR0095|DFROBOT|limage
RF Transceivers

DFR0095

Gravity: Digital IR Transmitter Module

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Transmitter
  • Mounting
    Screw
  • Package Width
    22
  • Package Length
    30
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources