Arrow Electronic Components Online
DFR0077|DFROBOT|limage
DFR0077|DFROBOT|simage
Specialized Interfaces

DFR0077

MAX202 RS232 to TTL Converter For Arduino

DFRobot
Datasheets 

MAX202 RS232 to TTL Converter For Arduino:This converter uses MAX202-based level shifter for converting TTL (Transistor-Transistor Logic) -level serial to standard RS232 serial. RS232 is widely used in radio modifications,phone flash, XBOX360 flash, GPS, vehicle detection, DVD flash, hard disk repair set-top box upgrade. It can be used to program STC MCU, NXP MCU,Renesas MCU, STM32 MCU, N+-2EC MCU.This converter can be connected to an Arduino Serial pin (0,1) to convert standard Arduino ttl to RS232.  It allows arduino talk to hundreds of RS232 devices.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    RS232 to TTL Converter
  • Interface Type
    RS-232
  • Mounting
    Through Hole
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources