Arrow Electronic Components Online
DFR0058|DFROBOT|simage
DFR0058|DFROBOT|limage
Sensor Development Boards and Kits

DFR0058

Gravity: Analog Rotation Potentiometer Sensor for Arduino - Rotation 3600°

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Extension Board
  • Supported Device Technology
    Potentiometer
  • Interface Type
    PH2.0-3
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Product Weight (g)
    20
  • Product Length (mm)
    50
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources