Xbee USB adapter (FTDI ready) : The upgraded DFRobot Xbee USB adapter is designed for the XBee module configuration parameters to facilitate using or to work as a FTDI writer. It is also welded with the female pin for FTDI so that users can directly use the adapter as a FTDI program writer, such as Arduino FIO/pro/mini-lilypad Arduino and so on. It's a must-have for interactive electronic installations and projects. The adapter allows the PC to configure XBee / Bluetooth module and the controller / development board for wireless data transmission via USB cable.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ESP8266
Supported Device Technology
XBee
Compatible External Board
Arduino
Interface Type
USB
Typical Operating Supply Voltage (V)
5

