Arrow Electronic Components Online
DFR0033|DFROBOT|simage
DFR0033|DFROBOT|limage
Sensor Development Boards and Kits

DFR0033

Gravity: Digital Magnetic Sensor

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Extension Board
  • Supported Device Technology
    Magnetic
  • Interface Type
    Digital
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Product Length (mm)
    30
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources