Sensor Development Boards and Kits
DFR0030
Gravity: Digital Capacitive Touch Sensor For Arduino
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Expansion Board
Supported Device Technology
Touch
Interface Type
Digital
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
30
Product Depth (mm)
22

