Sensor Development Boards and Kits
DFR0026
Gravity: Analog Ambient Light Sensor for Arduino / ESP32 / micro:bit / Raspberry Pi (1-6000 Lux)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Expansion Board
Supported Device
PT550
Supported Device Technology
Light
Interface Type
Analog
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
30
Product Depth (mm)
22

