Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device
ATMEGA168/ATMEGA328
Supported Device Technology
Microcontroller
RAM Size
1KB/2KB
Program Memory Size
512B/16KB|1KB/32KB
Program Memory Type
EEPROM/Flash
USB
1
I2C
2
SPI
4
GPIO
14
Operating Systems
Linux|Mac OS X
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Linux
Linux
Daughter Cards
No
Order Quantity

