Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.1
Tolerance
5%
Power Rating (W)
1.6
Fail Safe Fusible Resistor
Yes
Flame-Proof Support
No
Case Style
Ceramic
Termination Style
Radial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Rectangular
Product Length (mm)
14
Product Depth (mm)
9
Product Height (mm)
25
Lead Length (mm)
3.5
Seated Plane Height (mm)
25
Mounting
Through Hole
Order Quantity