Arrow Electronic Components Online
DFLS12007|DIODEZTX|simage
DFLS12007|DIODEZTX|limage
Rectifiers

DFLS1200-7

Diode Schottky 200V 1A 2-Pin PowerDI 123 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    40
  • Maximum Forward Voltage (V)
    0.85
  • Peak Reverse Current (uA)
    2
  • Maximum Junction Ambient Thermal Resistance
    132°C/W(Typ)
  • Maximum Diode Capacitance (pF)
    23(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    141
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.78
  • Package Length
    2.8
  • PCB changed
    2
  • Supplier Package
    PowerDI 123
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources