Arrow Electronic Components Online
DFJ-40|EATON|simage
DFJ-40|EATON|limage
Fuses

DFJ-40

Fuse Class J 40A 600V Holder Cartridge 26.92 X 60.45mm CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Class J
  • Application
    AC and DC Drive and Controller
  • Fuse Size (mm)
    26.92 X 60.45
  • Current Rating (A)
    40
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    450
  • Maximum Power Dissipation (W)
    8.6
  • Typical Melting I2t (A²S)
    90
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Weight (g)
    76.66
  • Product Length (mm)
    60.45
  • Product Diameter (mm)
    26.92
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources