Arrow Electronic Components Online
DFE322512F6R8MP2|MURATA|limage
DFE322512F6R8MP2|MURATA|simage
Inductor Surface Mount

DFE322512F-6R8M=P2

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1.2A 0.22Ohm DCR 1210 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    6.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.2
  • Maximum Saturation Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.22
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources