Top Purchased
Inductor Surface Mount
DFE252012F-1R0M=P2
Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Metal 3.3A 0.04Ohm DCR 1008 T/R
Murata ManufacturingYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
3.3
Maximum Saturation Current (A)
4.7
Maximum DC Resistance (Ohm)
0.04
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1.2
Family/Series
DFE252012F
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

