Inductor Surface Mount
DFE252012F-100M=P2
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Metal 0.95A 0.48Ohm DCR 1008 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.95
Maximum Saturation Current (A)
1.4
Maximum DC Resistance (Ohm)
0.48
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1.2

