Arrow Electronic Components Online
DFE252010PR47MP2|MURATA|simage
DFE252010PR47MP2|MURATA|limage
Inductor Surface Mount

DFE252010P-R47M=P2

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.5A 0.035Ohm DCR 1008 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    0.47u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3.5
  • Maximum Saturation Current (A)
    5
  • Maximum DC Resistance (Ohm)
    0.035
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources