Arrow Electronic Components Online
DF572830SCF|HIROSE|limage
DF572830SCF|HIROSE|simage
Connector Contact

DF57-2830SCF

Contact SKT Crimp ST Cable Mount 28-30AWG Reel

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    50VDC|50VAC
  • Packaging
    Reel
  • Product Length (mm)
    3.1
  • Wire Size (AWG)
    28-30
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources