Arrow Electronic Components Online
DF52J12P215HQA|CKCOMP|simage
DF52J12P215HQA|CKCOMP|limage
Switch Rocker

DF52J12P215HQA

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    372.85
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Electrical Life (Cycles)
    10000
  • Actuator Color
    Black
  • Actuator Length (mm)
    20.5
  • Number of Rows
    1
  • Row Spacing (mm)
    12.19
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Color
    Black
  • Housing Material
    Nylon 6/6
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    29.87
  • Body Depth (mm)
    14.99
  • Body Height (mm)
    19.79
  • Product Length (mm)
    29.87
  • Product Depth (mm)
    14.99
  • Product Height (mm)
    37.37
  • Actuator Depth (mm)
    10.06
  • Actuator Height (mm)
    6.99

Documentation and Resources

Datasheets
Design resources