Arrow Electronic Components Online
DF51A5P2DSA|HIROSE|simage
DF51A5P2DSA|HIROSE|limage
Connector Headers and PCB Receptacles

DF51A-5P-2DSA

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Bag

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    250VDC, 250VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Product Length (mm)
    16.8
  • Product Depth (mm)
    5.25
  • Product Height (mm)
    8.4
  • Mounting
    Through Hole
  • Family/Series
    DF51A
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources