Arrow Electronic Components Online
DF50S30DS1C|HIROSE|limage
DF50S30DS1C|HIROSE|simage
Connector Headers and PCB Receptacles

DF50S-30DS-1C

Conn Wire to Board RCP 30 POS 1mm Crimp ST Cable Mount Bag

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.33
  • Product Length (mm)
    12.28
  • Product Depth (mm)
    6
  • Product Height (mm)
    8.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources