Arrow Electronic Components Online
DF3D18FULF|TOSHIBA|simage
DF3D18FULF|TOSHIBA|limage
ESD Suppressors

DF3D18FU,LF

ESD Suppressor TVS Bi-Dir 12V 3-Pin USM T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    12
  • Minimum Breakdown Voltage (V)
    16.2
  • Maximum Breakdown Voltage (V)
    20.5
  • Maximum Clamping Voltage (V)
    33@8/20us
  • Maximum Peak Pulse Current (A)
    2.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    80
  • Capacitance Value (pF)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    3
  • Supplier Package
    USM
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources