Arrow Electronic Components Online
DF3A6.8FUT1G|ONSEMI|simage
DF3A6.8FUT1G|ONSEMI|limage
ESD Suppressors

DF3A6.8FUT1G

ESD Suppressor TVS Uni-Dir 5V 3-Pin SC-70 T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.4
  • Maximum Breakdown Voltage (V)
    7.2
  • Maximum Clamping Voltage (V)
    16
  • Maximum Peak Pulse Current (A)
    9.37
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    5
  • Maximum Power Dissipation (mW)
    200
  • Peak Pulse Power Dissipation (W)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    DF3A6.8FU
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources