Arrow Electronic Components Online
DF37P2DSA01|HIROSE|simage
DF37P2DSA01|HIROSE|limage
Connector Headers and PCB Receptacles

DF3-7P-2DSA(01)

Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole Bag

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Length (mm)
    16
  • Product Depth (mm)
    5
  • Product Height (mm)
    5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources