Arrow Electronic Components Online
DF2S6.8ASLL3F|TOSHIBA|limage
DF2S6.8ASLL3F|TOSHIBA|simage
ESD Suppressors

DF2S6.8ASL,L3F

ESD Suppressor Diode Zener Uni-Dir 5V 6.8Vbr 16Vc 2-Pin SL T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Zener
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.4
  • Maximum Breakdown Voltage (V)
    7.2
  • Maximum Clamping Voltage (V)
    16
  • Maximum Peak Pulse Current (A)
    2.5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    40
  • Capacitance Value (pF)
    25(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.32
  • Package Length
    0.62
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SL
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources