Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.6
Minimum Breakdown Voltage (V)
3.7
Maximum Breakdown Voltage (V)
5.5
Maximum Clamping Voltage (V)
15
Maximum Peak Pulse Current (A)
2@8/20us
Maximum Reverse Leakage Current (uA)
0.1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
30
Capacitance Value (pF)
0.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.32
Package Length
0.62
PCB changed
2
Standard Package Name
SOD
Supplier Package
SL
Pin Count
2

