Arrow Electronic Components Online
DF2S30FSL3M|TOSHIBA|simage
DF2S30FSL3M|TOSHIBA|limage
ESD Suppressors

DF2S30FS,L3M

ESD Protection Diodes

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Zener
  • Minimum Breakdown Voltage (V)
    28
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources