Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Zener
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
12
Minimum Breakdown Voltage (V)
15.3
Maximum Reverse Leakage Current (uA)
0.5
Maximum Power Dissipation (mW)
150
Capacitance Value (pF)
10(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.6
Package Length
1
PCB changed
2
Standard Package Name
SOD
Supplier Package
CST
Pin Count
2

