Arrow Electronic Components Online
DF2S10FSL3M|TOSHIBA|simage
DF2S10FSL3M|TOSHIBA|limage
ESD Suppressors

DF2S10FS,L3M

ESD Suppressor Diode Zener Uni-Dir 8V 10Vbr 2-Pin SOD-923 T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Zener
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    8
  • Minimum Breakdown Voltage (V)
    9.4
  • Maximum Breakdown Voltage (V)
    10.6
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    5
  • Capacitance Value (pF)
    16(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources