Arrow Electronic Components Online
DF2B6M4SLL3F|TOSHIBA|limage
DF2B6M4SLL3F|TOSHIBA|simage
ESD Suppressors

DF2B6M4SL,L3F

ESD Suppressor TVS Bi-Dir 5.5V 2-Pin SL T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    5.6
  • Maximum Breakdown Voltage (V)
    8
  • Maximum Clamping Voltage (V)
    15@8/20us
  • Maximum Peak Pulse Current (A)
    2@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    30
  • Capacitance Value (pF)
    0.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.32
  • Package Length
    0.62
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SL
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources