Arrow Electronic Components Online
DF19A3032SCFA|HIROSE|simage
DF19A3032SCFA|HIROSE|limage
Connector Contact

DF19A-3032SCFA

Contact SKT Crimp ST Cable Mount 30-32AWG T/R

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector FFC-FPC
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.9
  • Maximum Voltage Rating
    100VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Wire Size (AWG)
    30-32
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources