Arrow Electronic Components Online
DF13EA20DP1.25V22|HIROSE|simage
DF13EA20DP1.25V22|HIROSE|limage
커넥터 헤더 및 PCB 콘센트

DF13EA-20DP-1.25V(22)

Conn Shrouded Header (2 Sides) HDR 20 POS 1.25mm Solder ST Top Entry SMD Reel

Hirose Electric
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (2 Sides)
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.25
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    150VDC|150VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Reel
  • Product Length (mm)
    18.35
  • Product Depth (mm)
    6.9
  • Product Height (mm)
    4.8
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources