Arrow Electronic Components Online
DF11EP2428PCF|HIROSE|simage
DF11EP2428PCF|HIROSE|limage
Connector Contact

DF11-EP2428PCF

Contact PIN Crimp ST Cable Mount 24-28AWG Reel

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Product Length (mm)
    10.4
  • Wire Size (AWG)
    24-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources