Arrow Electronic Components Online
DF1112DS2DSA05|HIROSE|limage
DF1112DS2DSA05|HIROSE|simage
Connector Headers and PCB Receptacles

DF11-12DS-2DSA(05)

Conn DIP Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tray

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket Strip
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Dual Key
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.6
  • Product Length (mm)
    14
  • Product Depth (mm)
    5
  • Product Height (mm)
    6.2
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources