Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
1.5@Ta=40°C
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
1.1@1A
Peak Reverse Current (uA)
5
Maximum Power Dissipation (mW)
3100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
3.3(Max)
Package Width
6.5(Max)
Package Length
8.51(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

