Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Peak Average Forward Current (A)
1@Ta=40°C
Peak RMS Reverse Voltage (V)
140
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.6(Max)
Package Width
6.5(Max)
Package Length
8.51(Max)
PCB changed
4
Supplier Package
Case DFS
Pin Count
4
Order Quantity

