Embedded System Development Boards and Kits
DEV-15583
IMXRT1062 Microcontroller Development Board 600MHz CPU 1GB RAM 2GB Flash Linux
SparkFun ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.30
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
IMXRT1062
Supported Device Technology
Microcontroller
RAM Size
1GB
Program Memory Size
2GB
Program Memory Type
Flash
USB
2
I2C
3
CAN
3
SPI
3
ADC
2
Operating Systems
Linux
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

