Programmable Logic Development Boards and Kits
DEV-14829
ICE40LP8K FPGA Development Board 1MB RAM 64MB SPI Flash
SparkFun ElectronicsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8471.80.90.00
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ICE40LP8K
Supported Device Technology
FPGA
Program Memory Size
64MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
1MB
JTAG Support
No
SPI
1
USB
1

