Arrow Electronic Components Online
DEV14828|SPARKFUN|simage
DEV14828|SPARKFUN|limage
Programmable Logic Development Boards and Kits

DEV-14828

XO2-1200 FPGA Development Board 592KB RAM 512KB Flash

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8471.80.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XO2-1200
  • Supported Device Technology
    FPGA
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    592KB
  • JTAG Support
    Yes
  • SPI
    1
  • I2C
    2

Documentation and Resources

Datasheets
Design resources