Arrow Electronic Components Online
DEV14058|SPARKFUN|simage
DEV14058|SPARKFUN|limage
Embedded System Development Boards and Kits

DEV-14058

MK66FX1M0VMD18 Microcontroller Development Board 180MHz CPU 256KB RAM 1.004MB EEPROM/Flash Linux/Mac OS X/Win

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    MK66FX1M0VMD18
  • Supported Device Technology
    Microcontroller
  • RAM Size
    256KB
  • Program Memory Size
    1.004MB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • Ethernet
    1
  • I2C
    4
  • CAN
    2
  • SPI
    3
  • ADC
    2
  • GPIO
    62
  • Operating Systems
    Linux, Mac OS X, Win
  • PC Card Interface
    micro SD
  • Main Program Memory Type
    EEPROM/Flash
  • Linux
    Linux
  • Daughter Cards
    No
  • Family/Series
    DEV-14058
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources