Arrow Electronic Components Online
DESD6V8DLP7B|DIODEZTX|simage
DESD6V8DLP7B|DIODEZTX|limage
ESD Suppressors

DESD6V8DLP-7B

ESD Suppressor TVS Uni-Dir 5.25V 3-Pin X1-DFN T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5.25
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Power Dissipation (mW)
    385
  • Peak Pulse Power Dissipation (W)
    70
  • Capacitance Value (pF)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47
  • Package Width
    1
  • Package Length
    0.6
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    X1-DFN
  • Pin Count
    3
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources