Arrow Electronic Components Online
DEMOSENSE2GOLTOBO1|INFINEON|simage
DEMOSENSE2GOLTOBO1|INFINEON|limage
RF/Wireless Development Boards and Kits

DEMOSENSE2GOLTOBO1

BGT24LTR11 RF Transceiver Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    BGT24LTR11
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    24000
  • Interface Type
    USB
  • Typical Output Power (dBm)
    6

Documentation and Resources

Datasheets
Design resources