Arrow Electronic Components Online
DEMO9S08AW60E|NXP|simage
DEMO9S08AW60E|NXP|limage
Embedded System Development Boards and Kits

DEMO9S08AW60E

MC9S08AW60 Microcontroller Demonstration Board 20MHz CPU 2KB RAM 60KB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device
    MC9S08AW60
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2KB
  • Program Memory Size
    60KB
  • Program Memory Type
    Flash
  • USB
    1
  • RS232
    1
  • SPI
    1
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources