Connector D-Subminiature
DEMME-9PF A101
Conn D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Contact Resistance (mOhm)
7.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Shell Material
Carbon Steel
Shell Plating
Cadmium
Shell Size
E
Less Contact
No
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
We don't have prices now, please check later.
Order Quantity

