Arrow Electronic Components Online
DEMM9SW|ITT|simage
DEMM9SW|ITT|limage
Connector D-Subminiature

DEMM-9SW

Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    55
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Over Zinc
  • Shell Size
    E
  • Less Contact
    No
  • Product Length (mm)
    30.81
  • Product Depth (mm)
    19.24
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources