Arrow Electronic Components Online
DEME9SX|ITT|simage
DEME9SX|ITT|limage
Connector D-Subminiature

DEME9SX

DM High Reliable D-Sub Connectors

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Ports
    1
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Wire Size (AWG)
    20-28
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources