Arrow Electronic Components Online
DEMA9STFO|CINCH|simage
DEMA9STFO|CINCH|limage
Connector D-Subminiature

DEMA-9ST-FO

Conn D-Sub SKT 9 POS Crimp ST Panel Mount 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Insulation Resistance (MOhm)
    5000
  • Shell Plating
    Zinc/Yellow Chromate
  • Shell Size
    E
  • Less Contact
    Yes
  • Mounting
    Panel Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources